
FA28X7R1H473KNU06 | |
|---|---|
DigiKey Part Number | 445-174285-1-ND - Cut Tape (CT) 445-174285-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H473KNU06 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H473KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.82600 | ₱98.26 |
| 50 | ₱7.13400 | ₱356.70 |
| 100 | ₱6.30630 | ₱630.63 |
| 500 | ₱4.90334 | ₱2,451.67 |
| 1,000 | ₱4.47161 | ₱4,471.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.99849 | ₱7,996.98 |
| 4,000 | ₱3.71488 | ₱14,859.52 |
| 6,000 | ₱3.57280 | ₱21,436.80 |
| 10,000 | ₱3.41549 | ₱34,154.90 |
| 14,000 | ₱3.32353 | ₱46,529.42 |
| 20,000 | ₱3.23508 | ₱64,701.60 |

