16 MHz Ceramic Resonator ±0.3% 100 Ohms -40°C ~ 85°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz Ceramic Resonator ±0.3% 100 Ohms -40°C ~ 85°C Through Hole
FCR16.0M2G

FCR16.0M2G

DigiKey Part Number
445-1646-ND
Manufacturer
Manufacturer Product Number
FCR16.0M2G
Description
CERAMIC RES 16.0000MHZ T/H
Customer Reference
Detailed Description
16 MHz Ceramic Resonator ±0.3% 100 Ohms -40°C ~ 85°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Frequency
16 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
-
Impedance
100 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 2 Lead, 5.00mm Pitch
Size / Dimension
0.354" L x 0.157" W (9.00mm x 4.00mm)
Height
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types