0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG11C0G2A473JNT06

DigiKey Part Number
445-173110-1-ND - Cut Tape (CT)
445-173110-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG11C0G2A473JNT06
Description
CAP CER 0.047UF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG11C0G2A473JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,292
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱54.19000₱54.19
10₱34.36000₱343.60
50₱26.53540₱1,326.77
100₱24.12370₱2,412.37
500₱20.06358₱10,031.79
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₱17.65896₱26,488.44
3,000₱16.76293₱50,288.79
4,500₱16.31405₱73,413.23
7,500₱15.81664₱118,624.80
10,500₱15.52576₱163,020.48
15,000₱15.24599₱228,689.85
Manufacturers Standard Package