
FG14C0G1H223JNT06 | |
|---|---|
DigiKey Part Number | 445-173122-1-ND - Cut Tape (CT) 445-173122-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14C0G1H223JNT06 |
Description | CAP CER 0.022UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14C0G1H223JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱20.18700 | ₱201.87 |
| 50 | ₱15.17340 | ₱758.67 |
| 100 | ₱13.62500 | ₱1,362.50 |
| 500 | ₱11.02390 | ₱5,511.95 |
| 1,000 | ₱10.21938 | ₱10,219.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.28534 | ₱18,570.68 |
| 4,000 | ₱8.75653 | ₱35,026.12 |
| 6,000 | ₱8.49173 | ₱50,950.38 |
| 10,000 | ₱8.19837 | ₱81,983.70 |
| 14,000 | ₱8.02683 | ₱112,375.62 |
| 20,000 | ₱7.86185 | ₱157,237.00 |

