Parametric Equivalent
Parametric Equivalent

FG14C0G2A822JNT06 | |
|---|---|
DigiKey Part Number | 445-173127-1-ND - Cut Tape (CT) 445-173127-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14C0G2A822JNT06 |
Description | CAP CER 8200PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14C0G2A822JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.42300 | ₱154.23 |
| 50 | ₱11.44560 | ₱572.28 |
| 100 | ₱10.21880 | ₱1,021.88 |
| 500 | ₱8.14644 | ₱4,073.22 |
| 1,000 | ₱7.50747 | ₱7,507.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.78215 | ₱13,564.30 |
| 4,000 | ₱6.36217 | ₱25,448.68 |
| 6,000 | ₱6.15181 | ₱36,910.86 |
| 10,000 | ₱5.91873 | ₱59,187.30 |
| 14,000 | ₱5.78248 | ₱80,954.72 |
| 20,000 | ₱5.65135 | ₱113,027.00 |



