
FG14X7S2A224KRT06 | |
|---|---|
DigiKey Part Number | 445-180820-1-ND - Cut Tape (CT) 445-180820-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X7S2A224KRT06 |
Description | CAP CER 0.22UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7S2A224KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.55500 | ₱165.55 |
| 50 | ₱12.35060 | ₱617.53 |
| 100 | ₱11.05250 | ₱1,105.25 |
| 500 | ₱8.85866 | ₱4,429.33 |
| 1,000 | ₱8.18217 | ₱8,182.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.62538 | ₱15,250.76 |

