1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G1H152JNT06

DigiKey Part Number
445-173177-1-ND - Cut Tape (CT)
445-173177-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G1H152JNT06
Description
CAP CER 1500PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G1H152JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,731
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱8.99200₱89.92
50₱6.51480₱325.74
100₱5.74660₱574.66
500₱4.46030₱2,230.15
1,000₱4.06310₱4,063.10
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱3.81150₱7,623.00
4,000₱3.53787₱14,151.48
6,000₱3.40090₱20,405.40
10,000₱3.14192₱31,419.20
14,000₱3.06836₱42,957.04
20,000₱3.05706₱61,141.20
24,000₱2.98996₱71,759.04
48,000₱2.89856₱139,130.88
50,000₱2.89134₱144,567.00
Manufacturers Standard Package