
FG18C0G1H181JNT06 | |
|---|---|
DigiKey Part Number | 445-173179-1-ND - Cut Tape (CT) 445-173179-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H181JNT06 |
Description | CAP CER 180PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H181JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18C0G1H181JNU06 | TDK | 2,994 | 445-180457-1-ND | ₱16.67000 | Parametric Equivalent |
| FG18C0G1H181JNT00 | TDK | 137 | 445-181233-ND | ₱13.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.92000 | ₱79.20 |
| 50 | ₱5.65720 | ₱282.86 |
| 100 | ₱4.97240 | ₱497.24 |
| 500 | ₱3.82072 | ₱1,910.36 |
| 1,000 | ₱3.46581 | ₱3,465.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.08291 | ₱6,165.82 |
| 4,000 | ₱2.84977 | ₱11,399.08 |
| 6,000 | ₱2.73305 | ₱16,398.30 |
| 10,000 | ₱2.60382 | ₱26,038.20 |
| 14,000 | ₱2.52824 | ₱35,395.36 |
| 20,000 | ₱2.45560 | ₱49,112.00 |

