
FG18C0G1H682JNT06 | |
|---|---|
DigiKey Part Number | 445-173205-1-ND - Cut Tape (CT) 445-173205-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H682JNT06 |
Description | CAP CER 6800PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H682JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.43400 | ₱114.34 |
| 50 | ₱8.38460 | ₱419.23 |
| 100 | ₱7.44380 | ₱744.38 |
| 500 | ₱5.85376 | ₱2,926.88 |
| 1,000 | ₱5.36367 | ₱5,363.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.05997 | ₱10,119.94 |
| 4,000 | ₱4.94250 | ₱19,770.00 |
| 6,000 | ₱4.55230 | ₱27,313.80 |
| 10,000 | ₱4.25848 | ₱42,584.80 |
| 14,000 | ₱4.15102 | ₱58,114.28 |
| 20,000 | ₱4.13670 | ₱82,734.00 |
| 24,000 | ₱4.03749 | ₱96,899.76 |
| 48,000 | ₱3.93121 | ₱188,698.08 |
| 50,000 | ₱3.92226 | ₱196,113.00 |

