
FG18C0G1H6R8DNT00 | |
|---|---|
DigiKey Part Number | 445-181243-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H6R8DNT00 |
Description | CAP CER 6.8PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H6R8DNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.44400 | ₱74.44 |
| 50 | ₱5.34760 | ₱267.38 |
| 100 | ₱4.69250 | ₱469.25 |
| 500 | ₱3.68258 | ₱1,841.29 |
| 1,000 | ₱3.39495 | ₱3,394.95 |
| 2,500 | ₱3.10684 | ₱7,767.10 |
| 5,000 | ₱2.90961 | ₱14,548.05 |

