8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G2A080DNT06

DigiKey Part Number
445-173217-1-ND - Cut Tape (CT)
445-173217-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G2A080DNT06
Description
CAP CER 8PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G2A080DNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱8.81300₱88.13
50₱6.38380₱319.19
100₱5.63340₱563.34
500₱4.36620₱2,183.10
1,000₱3.97615₱3,976.15
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱3.72813₱7,456.26
4,000₱3.36636₱13,465.44
6,000₱3.19258₱19,155.48
10,000₱3.01770₱30,177.00
14,000₱2.97542₱41,655.88
20,000₱2.96440₱59,288.00
24,000₱2.92825₱70,278.00
48,000₱2.83018₱135,848.64
50,000₱2.82308₱141,154.00
Manufacturers Standard Package