
FG18X7R1E154KNT06 | |
|---|---|
DigiKey Part Number | 445-173262-1-ND - Cut Tape (CT) 445-173262-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R1E154KNT06 |
Description | CAP CER 0.15UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1E154KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.92000 | ₱79.20 |
| 50 | ₱5.66920 | ₱283.46 |
| 100 | ₱4.99030 | ₱499.03 |
| 500 | ₱3.84454 | ₱1,922.27 |
| 1,000 | ₱3.49082 | ₱3,490.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.26453 | ₱6,529.06 |
| 4,000 | ₱2.80198 | ₱11,207.92 |
| 6,000 | ₱2.66149 | ₱15,968.94 |
| 10,000 | ₱2.52010 | ₱25,201.00 |
| 14,000 | ₱2.47932 | ₱34,710.48 |
| 20,000 | ₱2.46978 | ₱49,395.60 |
| 24,000 | ₱2.43428 | ₱58,422.72 |
| 48,000 | ₱2.41859 | ₱116,092.32 |

