
FG20C0G2J153JNT06 | |
|---|---|
DigiKey Part Number | 445-173286-1-ND - Cut Tape (CT) 445-173286-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20C0G2J153JNT06 |
Description | CAP CER 0.015UF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20C0G2J153JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 10 | ₱53.29700 | ₱532.97 |
| 50 | ₱42.12560 | ₱2,106.28 |
| 100 | ₱38.68370 | ₱3,868.37 |
| 500 | ₱32.86088 | ₱16,430.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱29.29622 | ₱43,944.33 |
| 3,000 | ₱28.01093 | ₱84,032.79 |
| 4,500 | ₱27.36693 | ₱123,151.18 |
| 7,500 | ₱26.65307 | ₱199,898.02 |
| 10,500 | ₱26.23580 | ₱275,475.90 |
| 15,000 | ₱25.83426 | ₱387,513.90 |

