0.022 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20C0G2W223JNT06

DigiKey Part Number
445-173289-1-ND - Cut Tape (CT)
445-173289-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG20C0G2W223JNT06
Description
CAP CER 0.022UF 450V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20C0G2W223JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,348
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱85.16000₱85.16
10₱55.67900₱556.79
50₱44.13840₱2,206.92
100₱40.56550₱4,056.55
500₱34.52948₱17,264.74
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₱30.82109₱46,231.64
3,000₱29.48856₱88,465.68
4,500₱28.82088₱129,693.96
7,500₱28.08100₱210,607.50
10,500₱27.64844₱290,308.62
15,000₱27.23206₱408,480.90
Manufacturers Standard Package