
FG20X7R1C156MRT06 | |
|---|---|
DigiKey Part Number | 445-173293-1-ND - Cut Tape (CT) 445-173293-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7R1C156MRT06 |
Description | CAP CER 15UF 16V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R1C156MRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱30.13200 | ₱301.32 |
| 50 | ₱23.18880 | ₱1,159.44 |
| 100 | ₱21.04500 | ₱2,104.50 |
| 500 | ₱17.42910 | ₱8,714.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱16.06699 | ₱24,100.49 |
| 3,000 | ₱15.22971 | ₱45,689.13 |
| 4,500 | ₱14.81048 | ₱66,647.16 |
| 7,500 | ₱14.34567 | ₱107,592.52 |
| 10,500 | ₱14.07399 | ₱147,776.89 |
| 15,000 | ₱13.81250 | ₱207,187.50 |

