15 µF ±20% 16V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20X7R1C156MRT06

DigiKey Part Number
445-173293-1-ND - Cut Tape (CT)
445-173293-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG20X7R1C156MRT06
Description
CAP CER 15UF 16V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µF ±20% 16V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20X7R1C156MRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱47.64000₱47.64
10₱30.13200₱301.32
50₱23.18880₱1,159.44
100₱21.04500₱2,104.50
500₱17.42910₱8,714.55
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₱16.06699₱24,100.49
3,000₱15.22971₱45,689.13
4,500₱14.81048₱66,647.16
7,500₱14.34567₱107,592.52
10,500₱14.07399₱147,776.89
15,000₱13.81250₱207,187.50
Manufacturers Standard Package