0.047 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20X7R2J473KNT06

DigiKey Part Number
445-173300-1-ND - Cut Tape (CT)
445-173300-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG20X7R2J473KNT06
Description
CAP CER 0.047UF 630V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20X7R2J473KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,301
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱45.85000₱45.85
10₱28.88200₱288.82
50₱22.12880₱1,106.44
100₱20.03860₱2,003.86
500₱16.51918₱8,259.59
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₱14.46152₱21,692.28
3,000₱13.68558₱41,056.74
4,500₱13.29685₱59,835.82
7,500₱12.86613₱96,495.98
10,500₱12.61433₱132,450.46
15,000₱12.37203₱185,580.45
Manufacturers Standard Package