
FG20X7S1H685KRT06 | |
|---|---|
DigiKey Part Number | 445-173303-1-ND - Cut Tape (CT) 445-173303-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7S1H685KRT06 |
Description | CAP CER 6.8UF 50V X7S RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7S1H685KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱41.32800 | ₱413.28 |
| 50 | ₱32.33560 | ₱1,616.78 |
| 100 | ₱29.55470 | ₱2,955.47 |
| 500 | ₱24.86332 | ₱12,431.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱23.13915 | ₱34,708.72 |
| 3,000 | ₱22.05216 | ₱66,156.48 |
| 4,500 | ₱21.50748 | ₱96,783.66 |
| 7,500 | ₱20.90388 | ₱156,779.10 |
| 10,500 | ₱20.55082 | ₱215,783.61 |
| 15,000 | ₱20.21135 | ₱303,170.25 |
| 18,000 | ₱20.05039 | ₱360,907.02 |

