
FG22C0G2W473JNT06 | |
|---|---|
DigiKey Part Number | 445-173312-1-ND - Cut Tape (CT) 445-173312-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22C0G2W473JNT06 |
Description | CAP CER 0.047UF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G2W473JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱122.08000 | ₱122.08 |
| 10 | ₱82.17900 | ₱821.79 |
| 50 | ₱66.39820 | ₱3,319.91 |
| 100 | ₱61.52710 | ₱6,152.71 |
| 500 | ₱53.28892 | ₱26,644.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱49.29013 | ₱49,290.13 |
| 2,000 | ₱47.25055 | ₱94,501.10 |
| 3,000 | ₱46.22886 | ₱138,686.58 |
| 5,000 | ₱45.09650 | ₱225,482.50 |
| 7,000 | ₱44.43400 | ₱311,038.00 |
| 10,000 | ₱43.79706 | ₱437,970.60 |

