33 µF ±20% 16V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG22X7R1C336MRT06

DigiKey Part Number
445-173316-1-ND - Cut Tape (CT)
445-173316-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG22X7R1C336MRT06
Description
CAP CER 33UF 16V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF ±20% 16V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG22X7R1C336MRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,486
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱86.35000₱86.35
10₱56.93000₱569.30
50₱45.12700₱2,256.35
100₱41.50040₱4,150.04
500₱35.36080₱17,680.40
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱32.50537₱32,505.37
2,000₱30.98655₱61,973.10
3,000₱30.22560₱90,676.80
5,000₱29.38233₱146,911.65
7,000₱28.88915₱202,224.05
10,000₱28.41482₱284,148.20
Manufacturers Standard Package