2.2 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG22X7R2A225KNT06

DigiKey Part Number
445-180827-1-ND - Cut Tape (CT)
445-180827-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG22X7R2A225KNT06
Description
CAP CER 2.2UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG22X7R2A225KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱85.75000₱85.75
10₱56.45300₱564.53
50₱44.87680₱2,243.84
100₱41.29790₱4,129.79
500₱35.25480₱17,627.40
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱34.05307₱34,053.07
2,000₱32.48334₱64,966.68
3,000₱31.69688₱95,090.64
5,000₱30.82522₱154,126.10
7,000₱30.31563₱212,209.41
10,000₱29.82526₱298,252.60
Manufacturers Standard Package