
FG24X5R1E156MRT06 | |
|---|---|
DigiKey Part Number | 445-173366-1-ND - Cut Tape (CT) 445-173366-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X5R1E156MRT06 |
Description | CAP CER 15UF 25V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X5R1E156MRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱22.09300 | ₱220.93 |
| 50 | ₱16.70980 | ₱835.49 |
| 100 | ₱15.06020 | ₱1,506.02 |
| 500 | ₱12.66628 | ₱6,333.14 |
| 1,000 | ₱11.41157 | ₱11,411.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱10.91730 | ₱21,834.60 |
| 4,000 | ₱10.32270 | ₱41,290.80 |
| 6,000 | ₱10.02495 | ₱60,149.70 |
| 10,000 | ₱9.69486 | ₱96,948.60 |
| 14,000 | ₱9.50197 | ₱133,027.58 |
| 20,000 | ₱9.31633 | ₱186,326.60 |

