
FG24X7R2E102KNT06 | |
|---|---|
DigiKey Part Number | 445-173383-1-ND - Cut Tape (CT) 445-173383-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R2E102KNT06 |
Description | CAP CER 1000PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R2E102KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.60000 | ₱106.00 |
| 50 | ₱7.74160 | ₱387.08 |
| 100 | ₱6.85420 | ₱685.42 |
| 500 | ₱5.37022 | ₱2,685.11 |
| 1,000 | ₱4.91109 | ₱4,911.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.62466 | ₱9,249.32 |
| 4,000 | ₱4.30829 | ₱17,233.16 |
| 6,000 | ₱4.14994 | ₱24,899.64 |
| 10,000 | ₱3.97449 | ₱39,744.90 |
| 14,000 | ₱3.87194 | ₱54,207.16 |
| 20,000 | ₱3.77330 | ₱75,466.00 |

