
FG24X7R2E223KNT06 | |
|---|---|
DigiKey Part Number | 445-180828-1-ND - Cut Tape (CT) 445-180828-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R2E223KNT06 |
Description | CAP CER 0.022UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R2E223KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.32700 | ₱123.27 |
| 50 | ₱9.03960 | ₱451.98 |
| 100 | ₱8.03330 | ₱803.33 |
| 500 | ₱6.34326 | ₱3,171.63 |
| 1,000 | ₱5.82220 | ₱5,822.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.50093 | ₱11,001.86 |
| 4,000 | ₱4.36725 | ₱17,469.00 |
| 6,000 | ₱4.25207 | ₱25,512.42 |
| 10,000 | ₱4.13462 | ₱41,346.20 |
| 14,000 | ₱3.99649 | ₱55,950.86 |
| 20,000 | ₱3.98261 | ₱79,652.20 |

