
FG26C0G2A223JNT06 | |
|---|---|
DigiKey Part Number | 445-173400-1-ND - Cut Tape (CT) 445-173400-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2A223JNT06 |
Description | CAP CER 0.022UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2A223JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.51200 | ₱275.12 |
| 50 | ₱20.99740 | ₱1,049.87 |
| 100 | ₱18.99650 | ₱1,899.65 |
| 500 | ₱15.62116 | ₱7,810.58 |
| 1,000 | ₱14.57724 | ₱14,577.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.32640 | ₱26,652.80 |
| 4,000 | ₱12.63994 | ₱50,559.76 |
| 6,000 | ₱12.29598 | ₱73,775.88 |
| 10,000 | ₱11.91482 | ₱119,148.20 |
| 14,000 | ₱11.69196 | ₱163,687.44 |
| 20,000 | ₱11.47755 | ₱229,551.00 |

