
FG26C0G2J221JNT06 | |
|---|---|
DigiKey Part Number | 445-173413-1-ND - Cut Tape (CT) 445-173413-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J221JNT06 |
Description | CAP CER 220PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J221JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.20800 | ₱122.08 |
| 50 | ₱8.94440 | ₱447.22 |
| 100 | ₱7.94400 | ₱794.40 |
| 500 | ₱6.25276 | ₱3,126.38 |
| 1,000 | ₱5.73109 | ₱5,731.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.15048 | ₱10,300.96 |
| 4,000 | ₱4.80777 | ₱19,231.08 |
| 6,000 | ₱4.63617 | ₱27,817.02 |
| 10,000 | ₱4.44600 | ₱44,460.00 |
| 14,000 | ₱4.33486 | ₱60,688.04 |
| 20,000 | ₱4.22796 | ₱84,559.20 |

