
FG26C0G2J222JNT06 | |
|---|---|
DigiKey Part Number | 445-175559-1-ND - Cut Tape (CT) 445-175559-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J222JNT06 |
Description | CAP CER 2200PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J222JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.09100 | ₱170.91 |
| 50 | ₱12.70800 | ₱635.40 |
| 100 | ₱11.37410 | ₱1,137.41 |
| 500 | ₱9.11948 | ₱4,559.74 |
| 1,000 | ₱8.42275 | ₱8,422.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.62538 | ₱15,250.76 |
| 4,000 | ₱7.16759 | ₱28,670.36 |
| 6,000 | ₱6.93827 | ₱41,629.62 |
| 10,000 | ₱6.68425 | ₱66,842.50 |
| 14,000 | ₱6.53570 | ₱91,499.80 |
| 20,000 | ₱6.39284 | ₱127,856.80 |

