
FG26C0G2J391JNT06 | |
|---|---|
DigiKey Part Number | 445-173418-1-ND - Cut Tape (CT) 445-173418-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J391JNT06 |
Description | CAP CER 390PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 390 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J391JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.92200 | ₱129.22 |
| 50 | ₱9.49220 | ₱474.61 |
| 100 | ₱8.43820 | ₱843.82 |
| 500 | ₱6.66126 | ₱3,330.63 |
| 1,000 | ₱6.11281 | ₱6,112.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.50093 | ₱11,001.86 |
| 4,000 | ₱5.14095 | ₱20,563.80 |
| 6,000 | ₱4.96081 | ₱29,764.86 |
| 10,000 | ₱4.76108 | ₱47,610.80 |
| 14,000 | ₱4.64439 | ₱65,021.46 |
| 20,000 | ₱4.53214 | ₱90,642.80 |

