
FG26C0G2J392JNT06 | |
|---|---|
DigiKey Part Number | 445-173419-1-ND - Cut Tape (CT) 445-173419-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J392JNT06 |
Description | CAP CER 3900PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J392JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱21.67600 | ₱216.76 |
| 50 | ₱16.36440 | ₱818.22 |
| 100 | ₱14.72670 | ₱1,472.67 |
| 500 | ₱11.96002 | ₱5,980.01 |
| 1,000 | ₱11.10488 | ₱11,104.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱10.10415 | ₱20,208.30 |
| 4,000 | ₱9.54214 | ₱38,168.56 |
| 6,000 | ₱9.26062 | ₱55,563.72 |
| 10,000 | ₱8.94858 | ₱89,485.80 |
| 14,000 | ₱8.76614 | ₱122,725.96 |
| 20,000 | ₱8.59068 | ₱171,813.60 |

