470 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J471JNT06

DigiKey Part Number
445-173420-1-ND - Cut Tape (CT)
445-173420-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26C0G2J471JNT06
Description
CAP CER 470PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J471JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,447
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱12.32700₱123.27
50₱9.03960₱451.98
100₱8.03330₱803.33
500₱6.34326₱3,171.63
1,000₱5.82220₱5,822.20
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱5.16418₱10,328.36
4,000₱4.67959₱18,718.36
6,000₱4.50099₱27,005.94
10,000₱4.32047₱43,204.70
14,000₱4.30547₱60,276.58
20,000₱4.29073₱85,814.60
Manufacturers Standard Package