
FG26C0G2J561JNT06 | |
|---|---|
DigiKey Part Number | 445-173422-1-ND - Cut Tape (CT) 445-173422-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J561JNT06 |
Description | CAP CER 560PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J561JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J561JNT00 | TDK | 394 | 445-FG26C0G2J561JNT00-ND | ₱21.44000 | Parametric Equivalent |
| FK26C0G2J561JN000 | TDK | 576 | 445-FK26C0G2J561J-ND | ₱26.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.28000 | ₱132.80 |
| 50 | ₱9.75420 | ₱487.71 |
| 100 | ₱8.67050 | ₱867.05 |
| 500 | ₱6.85778 | ₱3,428.89 |
| 1,000 | ₱6.29741 | ₱6,297.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.67006 | ₱11,340.12 |
| 4,000 | ₱5.30204 | ₱21,208.16 |
| 6,000 | ₱5.11783 | ₱30,706.98 |
| 10,000 | ₱4.91359 | ₱49,135.90 |
| 14,000 | ₱4.79420 | ₱67,118.80 |
| 20,000 | ₱4.67941 | ₱93,588.20 |

