0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7R2A334KNT00

DigiKey Part Number
445-FG26X7R2A334KNT00-ND
Manufacturer
Manufacturer Product Number
FG26X7R2A334KNT00
Description
CAP CER 0.33UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R2A334KNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20X7T2E334KNT00TDK481445-FG20X7T2E334KNT00-ND₱1.90000Similar
FK20X7R2A334KN000TDK2,578445-FK20X7R2A334KN000-ND₱1.17000Similar
FK24X7S2A334KR000TDK666445-FK24X7S2A334KR000-ND₱0.91000Similar
FA26X7R2A334KNU06TDK1,940445-180689-1-ND₱1.30000Parametric Equivalent
FG26X7R2A334KNT06TDK324445-173446-1-ND₱1.08000Parametric Equivalent
In-Stock: 215
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱34.54000₱34.54
10₱21.08100₱210.81
50₱15.89980₱794.99
100₱14.30390₱1,430.39
500₱11.61820₱5,809.10
1,000₱10.78748₱10,787.48
2,500₱9.91126₱24,778.15
5,000₱9.38329₱46,916.45
Manufacturers Standard Package