
FG28C0G1H6R8DNT06 | |
|---|---|
DigiKey Part Number | 445-173509-1-ND - Cut Tape (CT) 445-173509-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H6R8DNT06 |
Description | CAP CER 6.8PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H6R8DNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.68200 | ₱76.82 |
| 50 | ₱5.50240 | ₱275.12 |
| 100 | ₱4.82950 | ₱482.95 |
| 500 | ₱3.70640 | ₱1,853.20 |
| 1,000 | ₱3.35922 | ₱3,359.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.98644 | ₱5,972.88 |
| 4,000 | ₱2.75866 | ₱11,034.64 |
| 6,000 | ₱2.64481 | ₱15,868.86 |
| 10,000 | ₱2.51861 | ₱25,186.10 |
| 14,000 | ₱2.44487 | ₱34,228.18 |
| 20,000 | ₱2.37393 | ₱47,478.60 |

