
FG28C0G2A090DNT06 | |
|---|---|
DigiKey Part Number | 445-173521-1-ND - Cut Tape (CT) 445-173521-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A090DNT06 |
Description | CAP CER 9PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A090DNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.81300 | ₱88.13 |
| 50 | ₱6.38380 | ₱319.19 |
| 100 | ₱5.63340 | ₱563.34 |
| 500 | ₱4.62228 | ₱2,311.14 |
| 1,000 | ₱4.00891 | ₱4,008.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.88356 | ₱7,767.12 |
| 4,000 | ₱3.11566 | ₱12,462.64 |
| 6,000 | ₱3.00519 | ₱18,031.14 |
| 10,000 | ₱2.89336 | ₱28,933.60 |
| 14,000 | ₱2.85142 | ₱39,919.88 |
| 20,000 | ₱2.84080 | ₱56,816.00 |

