
FG28C0G2A471JNT06 | |
|---|---|
DigiKey Part Number | 445-173548-1-ND - Cut Tape (CT) 445-173548-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A471JNT06 |
Description | CAP CER 470PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A471JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.70700 | ₱97.07 |
| 50 | ₱7.06260 | ₱353.13 |
| 100 | ₱6.24680 | ₱624.68 |
| 500 | ₱4.86642 | ₱2,433.21 |
| 1,000 | ₱4.44183 | ₱4,441.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.17416 | ₱8,348.32 |
| 4,000 | ₱3.74197 | ₱14,967.88 |
| 6,000 | ₱3.56685 | ₱21,401.10 |
| 10,000 | ₱3.39030 | ₱33,903.00 |
| 14,000 | ₱3.34701 | ₱46,858.14 |
| 20,000 | ₱3.33492 | ₱66,698.40 |

