680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A681JNT06

DigiKey Part Number
445-173553-1-ND - Cut Tape (CT)
445-173553-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A681JNT06
Description
CAP CER 680PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A681JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,061
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.12400₱101.24
50₱7.33660₱366.83
100₱6.49690₱649.69
500₱5.07366₱2,536.83
1,000₱4.63478₱4,634.78
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱4.35906₱8,718.12
4,000₱4.05655₱16,226.20
6,000₱3.90499₱23,429.94
10,000₱3.73712₱37,371.20
14,000₱3.63897₱50,945.58
20,000₱3.54462₱70,892.40
Manufacturers Standard Package