
FG28C0G2E222JNT06 | |
|---|---|
DigiKey Part Number | 445-173566-1-ND - Cut Tape (CT) 445-173566-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E222JNT06 |
Description | CAP CER 2200PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E222JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱13.75600 | ₱137.56 |
| 50 | ₱10.14740 | ₱507.37 |
| 100 | ₱9.03370 | ₱903.37 |
| 500 | ₱7.15672 | ₱3,578.36 |
| 1,000 | ₱6.57849 | ₱6,578.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.92791 | ₱11,855.82 |
| 4,000 | ₱5.54753 | ₱22,190.12 |
| 6,000 | ₱5.35712 | ₱32,142.72 |
| 10,000 | ₱5.14607 | ₱51,460.70 |
| 14,000 | ₱5.02275 | ₱70,318.50 |
| 20,000 | ₱4.90406 | ₱98,081.20 |

