
FG28C0G2E471JNT06 | |
|---|---|
DigiKey Part Number | 445-173569-1-ND - Cut Tape (CT) 445-173569-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E471JNT06 |
Description | CAP CER 470PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E471JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.13600 | ₱111.36 |
| 50 | ₱8.13460 | ₱406.73 |
| 100 | ₱7.21150 | ₱721.15 |
| 500 | ₱5.66320 | ₱2,831.60 |
| 1,000 | ₱5.18561 | ₱5,185.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.88846 | ₱9,776.92 |
| 4,000 | ₱4.49216 | ₱17,968.64 |
| 6,000 | ₱4.28313 | ₱25,698.78 |
| 10,000 | ₱4.07263 | ₱40,726.30 |
| 14,000 | ₱4.02741 | ₱56,383.74 |
| 20,000 | ₱4.00108 | ₱80,021.60 |

