
FG28C0G2E821JNT06 | |
|---|---|
DigiKey Part Number | 445-173572-1-ND - Cut Tape (CT) 445-173572-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E821JNT06 |
Description | CAP CER 820PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 820 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E821JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.56500 | ₱125.65 |
| 50 | ₱9.20640 | ₱460.32 |
| 100 | ₱8.18220 | ₱818.22 |
| 500 | ₱6.45164 | ₱3,225.82 |
| 1,000 | ₱5.91689 | ₱5,916.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.32109 | ₱10,642.18 |
| 4,000 | ₱4.96990 | ₱19,879.60 |
| 6,000 | ₱4.79407 | ₱28,764.42 |
| 10,000 | ₱4.59923 | ₱45,992.30 |
| 14,000 | ₱4.48539 | ₱62,795.46 |
| 20,000 | ₱4.37585 | ₱87,517.00 |

