0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X7R1H223KNT06

DigiKey Part Number
445-173593-1-ND - Cut Tape (CT)
445-173593-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28X7R1H223KNT06
Description
CAP CER 0.022UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X7R1H223KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,125
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱7.92000₱79.20
50₱5.65720₱282.86
100₱4.97240₱497.24
500₱3.82072₱1,910.36
1,000₱3.46581₱3,465.81
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱3.08291₱6,165.82
4,000₱2.84977₱11,399.08
6,000₱2.73305₱16,398.30
10,000₱2.60382₱26,038.20
14,000₱2.52824₱35,395.36
20,000₱2.45560₱49,112.00
Manufacturers Standard Package