
FK11X7R1H684KN020 | |
|---|---|
DigiKey Part Number | 445-5346-ND |
Manufacturer | |
Manufacturer Product Number | FK11X7R1H684KN020 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X7R1H684KN020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.54700 | ₱255.47 |
| 50 | ₱19.44900 | ₱972.45 |
| 100 | ₱17.58510 | ₱1,758.51 |
| 500 | ₱14.42302 | ₱7,211.51 |
| 1,000 | ₱13.44699 | ₱13,446.99 |
| 2,500 | ₱12.41689 | ₱31,042.23 |
| 5,000 | ₱11.79590 | ₱58,979.50 |

