FK14C0G1H682JN020 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: ₱5.97168
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₱7.91420
Datasheet

Similar


TDK
In Stock: 450
Unit Price: ₱23.22000
Datasheet

Similar


TDK
In Stock: 5,776
Unit Price: ₱20.25000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱20.68606
Datasheet

Direct


Murata Electronics
In Stock: 329
Unit Price: ₱38.11000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: ₱13.73789
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱20.68606
Datasheet

Similar


Murata Electronics
In Stock: 500
Unit Price: ₱44.07000
Datasheet

Similar


Murata Electronics
In Stock: 2,000
Unit Price: ₱36.92000
Datasheet
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK14C0G1H682JN020

DigiKey Part Number
445-4793-ND
Manufacturer
Manufacturer Product Number
FK14C0G1H682JN020
Description
CAP CER 6800PF 50V C0G RADIAL
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK14C0G1H682JN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.177" W (5.50mm x 4.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
500₱7.23056₱3,615.28
Manufacturers Standard Package