10 µF ±20% 10V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK14X5R1A106MR020

DigiKey Part Number
445-8287-ND
Manufacturer
Manufacturer Product Number
FK14X5R1A106MR020
Description
CAP CER 10UF 10V X5R RADIAL
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK14X5R1A106MR020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱18.04400₱180.44
50₱13.48220₱674.11
100₱12.08870₱1,208.87
500₱9.73642₱4,868.21
1,000₱9.00932₱9,009.32
2,500₱8.24267₱20,606.67
5,000₱7.78068₱38,903.40
Manufacturers Standard Package