
FK18C0G1H271JN020 | |
|---|---|
DigiKey Part Number | 445-4776-ND |
Manufacturer | |
Manufacturer Product Number | FK18C0G1H271JN020 |
Description | CAP CER 270PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18C0G1H271JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G1H271JNT00 | TDK | 99 | 445-181237-ND | ₱13.70000 | Direct |
| FK18C0G2A271JN020 | TDK | 97 | 445-4384-ND | ₱18.46000 | Upgrade |
| FK28C0G1H271JN000 | TDK | 450 | 445-FK28C0G1H271JN000-ND | ₱18.46000 | Similar |
| K271J10C0GF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K271J10C0GF53L2-ND | ₱3.26081 | Direct |
| K271J15C0GF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K271J15C0GF53L2-ND | ₱4.12857 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.77900 | ₱107.79 |
| 50 | ₱7.84860 | ₱392.43 |
| 100 | ₱6.94950 | ₱694.95 |

