Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FK18C0G1H682JN020 | |
|---|---|
DigiKey Part Number | 445-8392-ND |
Manufacturer | |
Manufacturer Product Number | FK18C0G1H682JN020 |
Description | CAP CER 6800PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18C0G1H682JN020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱11.91000 | ₱119.10 |
| 50 | ₱8.70620 | ₱435.31 |
| 100 | ₱7.72960 | ₱772.96 |
| 500 | ₱6.08482 | ₱3,042.41 |
| 1,000 | ₱5.57805 | ₱5,578.05 |
| 2,500 | ₱5.04270 | ₱12,606.75 |
| 5,000 | ₱4.72029 | ₱23,601.45 |









