
FK22X5R0J107MN000 | |
|---|---|
DigiKey Part Number | 445-FK22X5R0J107MN000-ND |
Manufacturer | |
Manufacturer Product Number | FK22X5R0J107MN000 |
Description | CAP CER 100UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X5R0J107MN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱124.46000 | ₱124.46 |
| 10 | ₱84.02500 | ₱840.25 |
| 50 | ₱68.05380 | ₱3,402.69 |
| 100 | ₱63.12300 | ₱6,312.30 |
| 500 | ₱54.79196 | ₱27,395.98 |
| 1,000 | ₱52.21225 | ₱52,212.25 |
| 2,500 | ₱49.48796 | ₱123,719.90 |
| 5,000 | ₱47.84497 | ₱239,224.85 |

