
FK28X7R1H683KN000 | |
|---|---|
DigiKey Part Number | 445-FK28X7R1H683KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28X7R1H683KN000 |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X7R1H683KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.64700 | ₱96.47 |
| 50 | ₱6.97920 | ₱348.96 |
| 100 | ₱6.16940 | ₱616.94 |
| 500 | ₱4.79854 | ₱2,399.27 |
| 1,000 | ₱4.37693 | ₱4,376.93 |
| 2,500 | ₱3.93173 | ₱9,829.33 |
| 5,000 | ₱3.66364 | ₱18,318.20 |

