RF Balun 350MHz ~ 950MHz 50 / 100Ohm 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1591A2

DigiKey Part Number
445-HHM1591A2TR-ND - Tape & Reel (TR)
445-HHM1591A2CT-ND - Cut Tape (CT)
445-HHM1591A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1591A2
Description
MULTILAYER CHIP BALUNS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 350MHz ~ 950MHz 50 / 100Ohm 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
350MHz ~ 950MHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±20°
Insertion Loss (Max)
2.8dB
Return Loss (Min)
4dB
Package / Case
0805 (2012 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,072
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱19.35400₱193.54
25₱18.60360₱465.09
50₱18.07940₱903.97
100₱17.54940₱1,754.94
250₱16.87172₱4,217.93
500₱16.37268₱8,186.34
1,000₱15.88377₱15,883.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.82498₱29,649.96
4,000₱14.37626₱57,505.04
6,000₱14.11871₱84,712.26
10,000₱13.79958₱137,995.80
14,000₱13.59254₱190,295.56
20,000₱13.37588₱267,517.60
Manufacturers Standard Package