
KCZ1210DH120HRTD25 | |
|---|---|
DigiKey Part Number | 445-KCZ1210DH120HRTD25TR-ND - Tape & Reel (TR) 445-KCZ1210DH120HRTD25CT-ND - Cut Tape (CT) 445-KCZ1210DH120HRTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCZ1210DH120HRTD25 |
Description | CMC 100MA 2LN 12OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 12 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱20.42600 | ₱204.26 |
| 25 | ₱18.91320 | ₱472.83 |
| 50 | ₱17.82920 | ₱891.46 |
| 100 | ₱16.80500 | ₱1,680.50 |
| 250 | ₱15.54732 | ₱3,886.83 |
| 500 | ₱14.65882 | ₱7,329.41 |
| 1,000 | ₱13.82156 | ₱13,821.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱12.16994 | ₱48,679.76 |
| 8,000 | ₱11.47677 | ₱91,814.16 |
| 12,000 | ₱11.09034 | ₱133,084.08 |
| 20,000 | ₱10.62229 | ₱212,445.80 |
| 28,000 | ₱10.32523 | ₱289,106.44 |
| 40,000 | ₱10.23516 | ₱409,406.40 |



