


KLZ1608AHR2R2WTD25 | |
|---|---|
DigiKey Part Number | 445-174983-2-ND - Tape & Reel (TR) 445-174983-1-ND - Cut Tape (CT) 445-174983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLZ1608AHR2R2WTD25 |
Description | FIXED IND 2.2UH 500MA 325 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 500 mA 325mOhm 0603 (1608 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | KLZ1608AHR2R2WTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 325mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Saturation (Isat) 130mA | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱8.39700 | ₱83.97 |
| 25 | ₱7.76520 | ₱194.13 |
| 50 | ₱7.31280 | ₱365.64 |
| 100 | ₱6.89590 | ₱689.59 |
| 250 | ₱6.37900 | ₱1,594.75 |
| 500 | ₱6.01336 | ₱3,006.68 |
| 1,000 | ₱5.66916 | ₱5,669.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.89561 | ₱19,582.44 |
| 8,000 | ₱4.61617 | ₱36,929.36 |
| 12,000 | ₱4.46035 | ₱53,524.20 |
| 20,000 | ₱4.27164 | ₱85,432.80 |
| 28,000 | ₱4.15183 | ₱116,251.24 |
| 40,000 | ₱4.02856 | ₱161,142.40 |


